+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL2-PGC

LED; green; SMD; PLCC2; 11mcd; 2VDC; 3.2x2.8mm; 120°; 20mA; λd: 557nm

Manufacturer: BIVAR

Manufacturer part number:
SMTL2-PGC
TME Symbol:
SMTL2-PGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Luminosity
11mcd
Operating voltage
2V DC
Dimensions
3.2x2.8mm
Viewing angle
120°
LED current
20mA
Wavelength
557nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL2-PGC
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
No. of pieces (Multiplicity: 2 000)