+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL2-SGC

LED; green; SMD; PLCC2; 57÷115mcd; 1.9÷2.4VDC; 3.5x2.8x2mm; 120°


Manufacturer: BIVAR

Manufacturer part number:
SMTL2-SGC
TME Symbol:
SMTL2-SGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Luminosity
57...115mcd
Operating voltage
1.9...2.4V DC
Dimensions
3.5x2.8x2mm
Viewing angle
120°
LED current
20mA
Wavelength
568...578nm
LED lens
transparent
LED version
lowprofile
Kind of package
reel, tape
Power
72mW
Front
flat
Manufacturer series
SMTL2
Operating temperature
-40...85°C
Shape
rectangular
Number of terminals
2
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SMTL2-SGC
1996 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs