+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL2-SUWD

LED; white cold; SMD; PLCC2; 2650mcd; 6000K; 120°; 20mA; Front: flat


Manufacturer: BIVAR

Manufacturer part number:
SMTL2-SUWD
TME Symbol:
SMTL2-SUWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Luminosity
2650mcd
Colour temperature
6000K
Viewing angle
120°
LED current
20mA
Dimensions
3.2x2.8mm
LED lens
diffused
Front
flat
Operating voltage
3.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs BIVAR,
*
SMTL2-SUWD
0 in TME stock
Net price for quantities from 2000 pcs - 0.81 USDGross price for quantities from 2000 pcs - 0.81 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.