+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL6-BWC

LED; blue; SMD; PLCC6; 1200mcd; 3.1VDC; 5.4x5mm; 120°; 60mA; λd: 465nm

Manufacturer: BIVAR

Manufacturer part number:
SMTL6-BWC
TME Symbol:
SMTL6-BWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC6
Luminosity
1.2cd
Operating voltage
3.1V DC
Dimensions
5.4x5mm
Viewing angle
120°
LED current
60mA
Wavelength
465nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL6-BWC
0 in TME stock
Net price for quantities from 1000 pcs - 1.96 USDGross price for quantities from 1000 pcs - 1.96 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.