+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTL6-RC

LED; red; SMD; PLCC6; 2100mcd; 2.2VDC; 5.4x5mm; 140°; 60mA; λd: 620nm

Manufacturer: BIVAR

Manufacturer part number:
SMTL6-RC
TME Symbol:
SMTL6-RC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC6
Luminosity
2.1cd
Operating voltage
2.2V DC
Dimensions
5.4x5mm
Viewing angle
140°
LED current
60mA
Wavelength
620nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL6-RC
0 in TME stock
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.