+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTPA120

Thyristor: TSS; Urmax: 108V; SMB; SMD; 50A; bidirectional; Trisil™

Manufacturer: STMicroelectronics

Manufacturer part number:
SMTPA120
TME Symbol:
SMTPA120

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
108V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
120...160V
Application
telecommunication
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
SMTPA120
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)