+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMU1 089

LED holder; 5mm; metal; concave; with plastic plug; black


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMU1 089
TME Symbol:
SMU1089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
5mm
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
8.2mm
Gross weight3.59 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMU1 089
262 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.