+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMV40

Inductor: wire; THT; 210uH; 4A; R: 100mΩ; 32x13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SMV40
TME Symbol:
SMV40

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
0.21mH
Operating current
4A
Resistance
0.1Ω
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight38.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SMV40
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
Packaging method by the manufacturer:Cardboard = 100 pcs