+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMV80

Inductor: wire; THT; 85uH; 8A; R: 25mΩ; 32x13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SMV80
TME Symbol:
SMV80

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
85µH
Operating current
8A
Resistance
25mΩ
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SMV80
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD