+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.02.02.04607

Ejector; 82l/min; 1.4mm; SCPSB


Manufacturer: SCHMALZ

Manufacturer part number:
10.02.02.04607
TME Symbol:
SMZ.10.02.02.04607

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
ejector
Air consumption
82l/min
Nozzle diameter
1.4mm
Manufacturer series
SCPSB
Gross weight500 g
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
10.02.02.04607
0 in TME stock
Net price for quantities from 1 pcs - 438.12 USDGross price for quantities from 1 pcs - 438.12 USD
Net price for quantities from 5 pcs - 394.30 USDGross price for quantities from 5 pcs - 394.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.