+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN10-400

Inductor: wire; THT; 72uH; 3A; R: 42mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN10-400
TME Symbol:
SN10-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
72µH
Operating current
3A
Resistance
42mΩ
Operating temperature
-25...105°C
Gross weight10.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN10-400
0 in TME stock
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.