+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN10-400J

Inductor: wire; THT; 72uH; 3A; R: 56mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN10-400J
TME Symbol:
SN10-400J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
72µH
Operating current
3A
Resistance
56mΩ
Operating temperature
-25...105°C
Gross weight12.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN10-400J
0 in TME stock
Net price for quantities from 200 pcs - 2.13 USDGross price for quantities from 200 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
Net price for quantities from 600 pcs - 1.95 USDGross price for quantities from 600 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.88 USDGross price for quantities from 1000 pcs - 1.88 USD
Net price for quantities from 5000 pcs - 1.74 USDGross price for quantities from 5000 pcs - 1.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.