+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN10502DGK

IC: operational amplifier; 120MHz; Ch: 2; ±1.35÷8VDC,2.7÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN10502DGK
TME Symbol:
SN10502DGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
900V/μs
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.04 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
SN10502DGK
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 4.41 USDGross price for quantities from 80 pcs - 4.41 USD