+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN12-300

Inductor: wire; THT; 36uH; 5A; R: 20uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN12-300
TME Symbol:
SN12-300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
36µH
Operating current
5A
Resistance
20µΩ
Operating temperature
-25...105°C
Gross weight14.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN12-300
7 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 14 pcs - 3.27 USDGross price for quantities from 14 pcs - 3.27 USD
Net price for quantities from 25 pcs - 2.96 USDGross price for quantities from 25 pcs - 2.96 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 90 pcs - 2.47 USDGross price for quantities from 90 pcs - 2.47 USD
Net price for quantities from 350 pcs - 2.38 USDGross price for quantities from 350 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts