+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN12-6501

Inductor: wire; THT; 170uH; 5A; R: 60uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN12-6501
TME Symbol:
SN12-6501

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.17mH
Operating current
5A
Resistance
60µΩ
Operating temperature
-25...105°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN12-6501
0 in TME stock
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 300 pcs - 2.28 USDGross price for quantities from 300 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.21 USDGross price for quantities from 500 pcs - 2.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.