+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN12-800J

Inductor: wire; THT; 270uH; 3A; R: 130mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN12-800J
TME Symbol:
SN12-800J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.27mH
Operating current
3A
Resistance
0.13Ω
Operating temperature
-25...105°C
Gross weight21.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN12-800J
34 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 250 pcs - 3.04 USDGross price for quantities from 250 pcs - 3.04 USD
Net price for quantities from 300 pcs - 2.99 USDGross price for quantities from 300 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 50 pcs