+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN12HP-2201

Inductor: wire; THT; 20uH; 10A; R: 13uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN12HP-2201
TME Symbol:
SN12HP-2201

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
20µH
Operating current
10A
Resistance
13µΩ
Operating temperature
-25...105°C
Gross weight22.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN12HP-2201
27 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 2.79 USD
Net price for quantities from 350 pcs - 2.73 USDGross price for quantities from 350 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 50 pcs