+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN13-500

Inductor: wire; THT; 143uH; 6A; R: 36mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN13-500
TME Symbol:
SN13-500

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
143µH
Operating current
6A
Resistance
36mΩ
Operating temperature
-25...105°C
Gross weight39.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN13-500
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 250 pcs - 3.25 USDGross price for quantities from 250 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.