+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN14-400

Inductor: wire; THT; 120uH; 5A; R: 45uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN14-400
TME Symbol:
SN14-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
5A
Resistance
45µΩ
Operating temperature
-25...105°C
Gross weight48.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN14-400
0 in TME stock
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
Net price for quantities from 250 pcs - 3.05 USDGross price for quantities from 250 pcs - 3.05 USD
Net price for quantities from 500 pcs - 2.95 USDGross price for quantities from 500 pcs - 2.95 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.