+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN16-300

Inductor: wire; THT; 60uH; 8A; R: 21mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16-300
TME Symbol:
SN16-300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
60µH
Operating current
8A
Resistance
21mΩ
Operating temperature
-25...105°C
Gross weight39.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16-300
76 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.38 USDGross price for quantities from 250 pcs - 3.38 USD
Net price for quantities from 500 pcs - 3.26 USDGross price for quantities from 500 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 50 pcs