+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN16-400

Inductor: wire; THT; 108uH; 8A; R: 27mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16-400
TME Symbol:
SN16-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
108µH
Operating current
8A
Resistance
27mΩ
Operating temperature
-25...105°C
Gross weight44.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16-400
0 in TME stock
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.