+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN5-300JB

Inductor: wire; THT; 25uH; 1A; R: 80mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN5-300JB
TME Symbol:
SN5-300JB

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
25µH
Operating current
1A
Resistance
80mΩ
Operating temperature
-25...105°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN5-300JB
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.