+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN5-30P2

Inductor: wire; THT; 25uH; 2A; R: 46mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN5-30P2
TME Symbol:
SN5-30P2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
25µH
Operating current
2A
Resistance
46mΩ
Operating temperature
-25...105°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN5-30P2
0 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 200 pcs - 1.86 USDGross price for quantities from 200 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Net price for quantities from 2500 pcs - 1.37 USDGross price for quantities from 2500 pcs - 1.37 USD
Net price for quantities from 5000 pcs - 1.32 USDGross price for quantities from 5000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.