+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN5-400

Inductor: wire; THT; 48uH; 2A; R: 58mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN5-400
TME Symbol:
SN5-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
48µH
Operating current
2A
Resistance
58mΩ
Operating temperature
-25...105°C
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN5-400
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 300 pcs - 0.92 USDGross price for quantities from 300 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.