+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN5-40P2

Inductor: wire; THT; 48uH; 2A; R: 65mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN5-40P2
TME Symbol:
SN5-40P2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
48µH
Operating current
2A
Resistance
65mΩ
Operating temperature
-25...105°C
Gross weight3.365 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN5-40P2
198 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 200 pcs - 1.54 USDGross price for quantities from 200 pcs - 1.54 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs