+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN5-5501

Inductor: wire; THT; 80uH; 1A; R: 200uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN5-5501
TME Symbol:
SN5-5501

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
80µH
Operating current
1A
Resistance
0.2mΩ
Operating temperature
-25...105°C
Gross weight2.618 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN5-5501
180 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs