+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65220DBVR

Diode: TVS array; 7V; 3A; unidirectional; ESD; SOT23-6; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65220DBVR
TME Symbol:
SN65220DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
7V
Max. forward impulse current
3A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
6V
Number of channels
2
Capacitance
35pF
Application
HDMI, USB
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
SN65220DBVR
249 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs