+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD1050QDRQ1

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SOIC8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD1050QDRQ1
TME Symbol:
SN65HVD1050QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Integrated circuit features
automotive
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD1050QDRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.68 USDGross price for quantities from 250 pcs - 1.68 USD
Net price for quantities from 2500 pcs - 1.55 USDGross price for quantities from 2500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.