+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS125ADBT

IC: digital; TSSOP38; -40÷85°C; 3.3V; LVD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS125ADBT
TME Symbol:
SN65LVDS125ADBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Case
TSSOP38
Mounting
SMD
Operating temperature
-40...85°C
Manufacturer series
LVD
Supply voltage
  • 3.3V
Gross weight0.063 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
See other products from this series.:
*
SN65LVDS125ADBT
0 in TME stock
Net price for quantities from 50 pcs - 20.60 USDGross price for quantities from 50 pcs - 20.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.