+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS386DGG

IC: interface; line receiver; 250Mbps; 3÷3.6VDC; LVDS; SMD; TSSOP64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS386DGG
TME Symbol:
SN65LVDS386DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
250Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
16
Operating temperature
-40...85°C
DC supply current
70mA
Number of channels
16
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Gross weight0.262 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS386DGG
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 13.60 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 25 pcs - 10.96 USDGross price for quantities from 25 pcs - 10.96 USD
Net price for quantities from 100 pcs - 9.77 USDGross price for quantities from 100 pcs - 9.77 USD
Net price for quantities from 500 pcs - 9.13 USDGross price for quantities from 500 pcs - 9.13 USD