+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN7414N

IC: digital; inverter,Schmitt trigger; Ch: 6; IN: 1; THT; DIP14; 60uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN7414N
TME Symbol:
SN7414N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter, Schmitt trigger
Number of channels
6
Number of inputs
1
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Quiescent current
60µA
Kind of input
with Schmitt trigger
Kind of output
push-pull
Integrated circuit features
high speed
Supply voltage
  • 4.75...5.25V
Gross weight0.98 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN7414N
35 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.77 USDGross price for quantities from 500 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs