+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN7416N

IC: digital; buffer,hex,inverter; Ch: 6; IN: 1; THT; DIP14; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN7416N
TME Symbol:
SN7416N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, hex, inverter
Number of channels
6
Number of inputs
1
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Quiescent current
51µA
Kind of output
open collector
Integrated circuit features
high speed
Number of outputs
6
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN7416N
0 in TME stock
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.