+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN7438N

IC: digital; logic gate; NAND; THT; DIP14; 4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN7438N
TME Symbol:
SN7438N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic gate
Kind of gate
NAND
Mounting
THT
Case
DIP14
Supply voltage
  • 4.75...5.25V DC
Gross weight0.98 g
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN7438N
243 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs