+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT125D

IC: digital; buffer,non-inverting,line driver; Ch: 4; IN: 4; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT125D
TME Symbol:
SN74ABT125D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
4
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
SOIC14
Operating temperature
-40...85°C
Kind of output
3-state
Family
ABT
Quiescent current
24mA
Number of outputs
4
Kind of input
single-ended
Supply voltage
  • 4.5...5.5V
Gross weight0.11 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ABT125D
200 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs