+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT162841DL

IC: digital; D-latch transparent; Ch: 20; CMOS,TTL; 4.5÷5.5VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT162841DL
TME Symbol:
SN74ABT162841DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
20
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP56
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Kind of package
tube
Quiescent current
89mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ABT162841DL
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 4.53 USDGross price for quantities from 10 pcs - 4.53 USD
Net price for quantities from 20 pcs - 4.20 USDGross price for quantities from 20 pcs - 4.20 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Net price for quantities from 260 pcs - 3.29 USDGross price for quantities from 260 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.