+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT16823DGVR

IC: digital; D flip-flop; Ch: 2; BiCMOS,TTL; SMD; ABT; OUT: 3-state

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT16823DGVR
TME Symbol:
SN74ABT16823DGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
BiCMOS, TTL
Mounting
SMD
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Quiescent current
80mA
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ABT16823DGVR
0 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)