+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT18502PM

IC: digital; bus transceiver,register; Ch: 18; CMOS,TTL; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT18502PM
TME Symbol:
SN74ABT18502PM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver, register
Number of channels
18
Technology
CMOS, TTL
Mounting
SMD
Case
LQFP64
Operating temperature
-40...85°C
Kind of package
tube
Family
ABT
Quiescent current
38mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
SN74ABT18502PM
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order