+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT374APW

IC: digital; D flip-flop; Ch: 8; BiCMOS,TTL; SMD; TSSOP20; ABT; 30mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT374APW
TME Symbol:
SN74ABT374APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
BiCMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Quiescent current
30mA
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ABT374APW
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)