+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT8996DW

IC: digital; transceiver; Ch: 10; TTL; 4.5÷5.5VDC; SMD; SO24; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT8996DW
TME Symbol:
SN74ABT8996DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
10
Technology
TTL
Mounting
SMD
Case
SO24
Operating temperature
-40...85°C
Kind of package
tube
Family
ABT
Quiescent current
18mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
SN74ABT8996DW
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order