+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABTH32245PZ

IC: digital; bus transceiver; Ch: 4; BiCMOS,TTL; SMD; LQFP100; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABTH32245PZ
TME Symbol:
SN74ABTH32245PZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
4
Technology
BiCMOS, TTL
Mounting
SMD
Case
LQFP100
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
ABT
Quiescent current
20mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ABTH32245PZ
0 in TME stock
Net price for quantities from 270 pcs - 18.68 USDGross price for quantities from 270 pcs - 18.68 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.