+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC04DBR

IC: digital; inverter; Ch: 6; IN: 1; CMOS; SMD; SSOP14; -40÷85°C; 2uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC04DBR
TME Symbol:
SN74AC04DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
SSOP14
Operating temperature
-40...85°C
Quiescent current
2µA
Kind of output
push-pull
Family
AC
Supply voltage
  • 2...6V
Gross weight0.15 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AC04DBR
0 in TME stock
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.