+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC240PW

IC: digital; buffer,inverting,line driver; Ch: 2; CMOS; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC240PW
TME Symbol:
SN74AC240PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverting, line driver
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
AC
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AC240PW
0 in TME stock
Net price for quantities from 3 pcs - 0.98 USDGross price for quantities from 3 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 140 pcs - 0.54 USDGross price for quantities from 140 pcs - 0.54 USD
Net price for quantities from 210 pcs - 0.45 USDGross price for quantities from 210 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.