+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC2G100PWRQ1

IC: digital; non-inverting,D flip-flop; SMD; TSSOP16; 20uA; 1.5÷6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC2G100PWRQ1
TME Symbol:
SN74AC2G100PWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...125°C
Kind of output
push-pull
Quiescent current
20µA
Supply voltage
  • 1.5...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC2G100PWRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.