+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC541RKSR

IC: digital; buffer; Ch: 8; IN: 8; VQFN20; -40÷125°C; reel,tape; 3.9ns


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC541RKSR
TME Symbol:
SN74AC541RKSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Number of channels
8
Number of inputs
8
Case
VQFN20
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Delay time
3.9ns
Number of outputs
8
Supply voltage
  • 1.5...6V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74AC541RKSR
0 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.