+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AC563N

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; THT; DIP20; -40÷85°C; AC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC563N
TME Symbol:
SN74AC563N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Kind of package
tube
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AC563N
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
Net price for quantities from 40 pcs - 1.47 USDGross price for quantities from 40 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 260 pcs - 1.29 USDGross price for quantities from 260 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)