+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT241PW

IC: digital; buffer,non-inverting,line driver; Ch: 2; CMOS,TTL

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT241PW
TME Symbol:
SN74ACT241PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
3-state
Family
ACT
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ACT241PW
0 in TME stock
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 140 pcs - 0.52 USDGross price for quantities from 140 pcs - 0.52 USD
Net price for quantities from 210 pcs - 0.44 USDGross price for quantities from 210 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)