+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT373DWR

IC: digital; D latch; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; SMD; SO20; ACT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT373DWR
TME Symbol:
SN74ACT373DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
reel, tape
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.56 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ACT373DWR
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 250 pcs - 0.63 USDGross price for quantities from 250 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 8000 pcs - 0.58 USDGross price for quantities from 8000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)