+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT533PW

IC: digital; D latch; Ch: 8; CMOS,TTL; 4.5÷5.5VDC; SMD; TSSOP20; ACT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT533PW
TME Symbol:
SN74ACT533PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ACT533PW
0 in TME stock
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 140 pcs - 0.99 USDGross price for quantities from 140 pcs - 0.99 USD
Net price for quantities from 210 pcs - 0.84 USDGross price for quantities from 210 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)