+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ACT573N

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT573N
TME Symbol:
SN74ACT573N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
THT
Case
DIP20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight1.195 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ACT573N
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
Net price for quantities from 40 pcs - 0.77 USDGross price for quantities from 40 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 260 pcs - 0.68 USDGross price for quantities from 260 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 4000 pcs - 0.63 USDGross price for quantities from 4000 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 20 pcs