+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74AHC00D

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 2÷5.5VDC; AHC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC00D
TME Symbol:
SN74AHC00D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
AHC
Supply voltage
  • 2...5.5V DC
Gross weight0.122 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC00D
1466 in TME stock
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs